CUI IncVMS-300-D1224交流至直流电源供应器
AC/DC Power Supply Dual-OUT 12V/24V 6.67A/3.33A 160W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12|24 | |
| 6.67|3.33 | |
| 160 | |
| 90 | |
| 110|230 | |
| 264 | |
| 4000VAC | |
| 5%(Typ) | |
| 5 | |
| 47 to 63 | |
| 85(Min) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 38.1 |
| Package Width | 81.28 |
| Package Length | 127 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

