TDKVLS4012ET-100M表面贴装电感器

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.33A 0.228Ohm DCR 1515 T/R

This power VLS4012ET-100M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. Its test frequency is 1M Hz. It has a tolerance of 20%. It has an inductance of 10u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.33(Typ) A with a maximum resistance of 228m Ohm.

Import TariffMay apply to this part

2,736 个零件: 可以明天配送

    Total$137.85Price for 578

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      578
      Maximum Of:
      2736
      Country Of origin:
      中国
         
      • Price: $0.2385
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 2,736
      • Price: $0.2385

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。