TDKVLS3015ET-100M表面贴装电感器

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.94A 0.288Ohm DCR 1212 T/R

This power VLS3015ET-100M surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10u H. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 940mA (typ) with a maximum resistance of 288m Ohm. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.1184
    1. 1+$0.1184
    2. 20000+$0.1170

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。