HoneywellV7-6C17D8-162Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 0.83N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 15.1@277VAC | |
| 372.85 | |
| 10000 | |
| 3.96 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 82 | |
| 0.83 |
Look no further for a switch to quickly open or close your circuit and use the V7-6C17D8-162 snap-action switch from Honeywell. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-6C17D8-162 snap action switch has a quick connect termination style. This product is 109.22 mm long, 34.52 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

