| Compliant with Exemption | |
| EAR99 | |
| Active | |
| V30DL45-M3/I | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 45 | |
| 30 | |
| 200 | |
| 0.65 | |
| 3000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 8.99(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | SMPD |
| 3 |
Convert your alternating currents to direct currents with this V30DL45-M3/I rectifier from Vishay!
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

