| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 198 | |
| 115 | |
| 153 | |
| 300 | |
| 100 | |
| 6500 | |
| 2400 | |
| 52 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V180ZA20P MOV from Littelfuse will exceed your needs! Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 300 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 198 V. This device utilizes metal oxide technology. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. Its capacitance value is 0.0024uF. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 153 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

