NichiconUUD1V100MCL1GS铝电容器

Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200

This electrolytic UUD1V100MCL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.5@2Min μA. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%.

Import TariffMay apply to this part

2,875 个零件: 可以明天配送

    Total$0.38Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2430+
      Manufacturer Lead Time:
      29 星期
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      马来西亚
         
      • Price: $0.3784
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2430+
      Manufacturer Lead Time:
      29 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,875
      • Price: $0.3784
    • (1000)

      可以明天配送

      Increment:
      1000
      Ships from:
      美国
      Date Code:
      2507+
      Manufacturer Lead Time:
      29 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,000
      • Price: $0.111

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。