Diodes IncorporatedUDZ5V1BF-7齐纳二极管
Zener Diode Single 5.1V 2.16% 80Ohm 500mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2.16% | |
| 500 | |
| 5 | |
| 2 | |
| 80 | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This UDZ5V1BF-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 5.09 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

