| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| BiCMOS | |
| 6.3 | |
| 9.3 | |
| 8 | |
| 8.4 | |
| 8.8 | |
| 2.5 | |
| 100 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Thanks to Texas Instruments, you can now modulate the voltage entering your circuit using their UCC2889N voltage mode PWM controller. With an output that has a voltage of 12|18 V, this is power management at its best. Its typical operating supply voltage is 9 V. It has single PWM output. This voltage mode driver supports flyback topology. You can operate this at a switching frequency of 250 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 9 V. Its minimum operating supply voltage of 8.6 V, while its maximum is 9.3 V. This voltage mode driver's maximum duty cycle is 55 %.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

