Texas InstrumentsUC1845AL883B电流模式 PWM 控制器

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 20-Pin CLLCC Tube

This UC1845AL883B current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 1 Minimum 18
  • Manufacturer Lead Time:
    12 星期
    • Price: $43.74
    1. 18+$43.74

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。