AmphenolTVS06RF-23-55S圆形连接器
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVS06RF-23-55S connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This socket type connector has 55 contacts that are plated with gold. Its shell size is 23-55. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

