AmphenolTVS01RF-9-94P圆形连接器
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 9-94 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 20.62 | |
| 32.74 | |
| 17.15 | |
| 17.15 |
This input/output mil-dtl-38999 circular TVS01RF-9-94P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 2 contacts that are plated with gold. Its shell size is 9-94. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 17.15 mm tall and 17.15 mm deep with a diameter of 20.62 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

