SamtecTSW-115-11-F-S-RA连接器插头及 PCB 插座
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 38.1 | |
| 10.22 | |
| 3.02 | |
| 12.45 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-115-11-F-S-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 38.1 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. TSW-115-11-F-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

