SamtecTSW-114-07-G-T连接器插头及 PCB 插座
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 42 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 35.56 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Think of Samtec's unshrouded TSW-114-07-G-T header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 42 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 3-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 35.56 mm long, 8.38 mm tall and 7.62 mm deep. TSW-114-07-G-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

