SamtecTSW-112-24-T-D连接器插头及 PCB 插座
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 30.48 | |
| 5.08 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
This unshrouded TSW-112-24-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30.48 mm long, 9.27 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-112-24-T-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

