SamtecTSW-105-23-L-S-LL连接器插头及 PCB 插座
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 2.54 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Mounting this unshrouded TSW-105-23-L-S-LL header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-105-23-L-S-LL is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

