SamtecTSW-101-06-T-S连接器插头及 PCB 插座

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-101-06-T-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 2.54 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-101-06-T-S is housed in black polyester.

Import TariffMay apply to this part

46 个零件: 可以在 2 天内配送

    Total$0.09Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2244+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      马来西亚
      • In Stock: 46
      • Price: $0.09

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。