STMicroelectronicsTSV774IYPT运算放大器
Op Amp Quad High Bandwidth Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| High Bandwidth Amplifier | |
| High Bandwidth Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.2@5V | |
| 2 | |
| 5.5 | |
| 0.000002@5V | |
| 0.000002@5V | |
| 4.2@5V | |
| 65@5V | |
| Single | |
| 13@5V | |
| 13@5V | |
| 110(Min) | |
| 81 | |
| 80 to 85 | |
| 20 | |
| 470 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

