TRACO Electronic AGTSRN 1-2450SM直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT -5V/5V 0.4A/1A 6-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 6.5 | |
| 12 | |
| 42 | |
| -5|5 | |
| 0.4|1 | |
| DC/DC | |
| 1.2 | |
| 580(Typ) | |
| Yes | |
| 0.6% | |
| 0.2% | |
| 91.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 1.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7.35 |
| Package Width | 9.3 |
| Package Length | 15.2 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

