Taiwan SemiconductorTSPB5H100S S1GRectifiers
Diode Schottky 100V 5A 3-Pin(2+Tab) SMPC-4.0 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| TSPB5H100S S1G | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 100 | |
| 5 | |
| 100 | |
| 0.66 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 5.65(Max) |
| Package Length | 4.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | SMPC-4.0 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

