Taiwan SemiconductorTSM80N1R2CI C0GMOSFETs
Trans MOSFET N-CH 800V 5.5A 3-Pin(3+Tab) ITO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| TSM80N1R2CI C0G | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4 | |
| 5.5 | |
| 100 | |
| 1 | |
| 1200@10V | |
| 19.4@10V | |
| 19.4 | |
| 685@100V | |
| 25000 | |
| 10 | |
| 11 | |
| 55 | |
| 22 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.6 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

