SamtecTSM-116-01-L-SV连接器插头及 PCB 插座
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 4.82 | |
| 9.65 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-116-01-L-SV connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-116-01-L-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 9.65 mm tall and 4.82 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

