SamtecTSM-112-02-S-DV连接器插头及 PCB 插座

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube

Look no further than the unshrouded TSM-112-02-S-DV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.48 mm long, 11.94 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-112-02-S-DV is housed in black liquid crystal polymer. It uses the solder termination method.

库存总量: 414 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。