Top Searched

Texas InstrumentsTPS65217BRSLTPMIC 解决方案

Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R

Easy power control is made possible with this false pin count TPS65217BRSLT power management IC by Texas Instruments. This power management IC has an input voltage of 1.8 to 5.8 V. It has a switching frequency of 2550 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power management IC has an operating temperature range of -40 °C to 105 °C.

库存总量: 560 个零件

Regional Inventory: 60

    Total$4.94Price for 1

    60 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      60
      Country Of origin:
      菲律宾
         
      • Price: $4.941
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      菲律宾
      • In Stock: 60
      • Price: $4.941
    • (250)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      菲律宾
      • In Stock: 500
      • Price: $3.472

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。