| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 195 |
| Output Driver | Active Low/Open Drain |
| Minimum Reset Threshold Voltage (V) | 1.829 |
| Typical Reset Threshold Voltage (V) | 1.843 |
| Maximum Reset Threshold Voltage (V) | 1.857 |
| Monitored Voltage (V) | 0.9 to 3.6 |
| Minimum Operating Supply Voltage (V) | 0.9 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (uA) | 32 |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |