TRACO Electronic AGTPC 030-124交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V to 28.8V 1.25A 30W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Adjustable | |
| 24 to 28.8 | |
| 1.25 | |
| 30 | |
| 85 | |
| 264 | |
| 90 | |
| 375 | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 84 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 26.5 |
| Package Length | 96.5 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。