VishayTNPW040245K3BEED单侧表面贴装定值电阻器

Res Thin Film 0402 45.3K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Use this TNPW040245K3BEED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 45.3K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

20,000 个零件: 可以明天配送

    Total$316.00Price for 10000

    • (10000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 20,000
      • Price: $0.0316

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。