VishayTNPW040212K0BEED单侧表面贴装定值电阻器

Res Thin Film 0402 12K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Use this TNPW040212K0BEED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 12K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

库存总量: 56,256 个零件

Regional Inventory: 26,256

    Total$0.04Price for 1

    26,256 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1843+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      德国
         
      • Price: $0.0352
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1843+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 6,256
      • Price: $0.0352
    • (10000)

      可以明天配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 20,000
      • Price: $0.0335
    • (10000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2526+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 30,000
      • Price: $0.1019

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。