| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Module/IC Classification | IC |
| Resolution (bit) | 16 |
| Accuracy | ±0.1°C |
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.98(Max) |
| Package Length | 1.52(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 6 |