TRACO Electronic AGTMP 15212交流至直流电源供应器
AC/DC Power Supply Dual-OUT -12V/12V 0.65A/0.65A 15W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| -12|12 | |
| 0.65 | |
| 15 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3 | |
| 47 to 440 | |
| ±2 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -25 | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 19.5 |
| Package Width | 74 |
| Package Length | 54 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

