| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.4 |
| Maximum Collector-Emitter Voltage (V) | 55 |
| Maximum Current Transfer Ratio (%) | 600 |
| Standard | UL|VDE |
| Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Forward Voltage (V) | 1 |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Forward Current (mA) | 50 |
| Minimum Current Transfer Ratio (%) | 50 |
| Current Transfer Ratio Test Current (mA) | 5 |
| Typical Rise Time (us) | 2 |
| Typical Fall Time (us) | 3 |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 19.84 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |