ToshibaTLP5751(D4-TP,E(TIGBT 和 MOSFET 栅极驱动光耦合器
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 35 | |
| 15(Typ) | |
| 8(Typ) | |
| 150 | |
| 150 | |
| 50 | |
| Totem-Pole | |
| 20 | |
| 1.45 | |
| 1.7 | |
| 5 | |
| 30 | |
| 40 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

