Texas InstrumentsTLC2652AC-8D运算放大器

Op Amp Single Chopper Amplifier ±8V/16V 8-Pin SOIC Tube

Are you looking for a component that can amplify signals in two channels? The Texas Instruments chopper stabilization TLC2652AC-8D differential amplifier can accomplish just that! Its maximum power dissipation is 725 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.9 V and maximum of ±8 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has a single channel per chip.

No Stock Available

Quantity Increments of 75 Minimum 225
  • Manufacturer Lead Time:
    6 星期
    • Price: $5.174
    1. 225+$5.174
    2. 300+$5.043
    3. 525+$4.947
    4. 1050+$4.840

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。