| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 97(Typ) | |
| 50 | |
| 200(Max) | |
| 50 | |
| 0 to 30 | |
| 30 | |
| 30 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

