TRACO Electronic AGTIM 2-2423SM直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -15V/15V 0.067A/0.067A 2W 7-Pin SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| 0.067 | |
| 2 | |
| 5000VAC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.8% | |
| 0.2% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 95 | |
| Extended | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 14.4 |
| Package Length | 24.3 |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。