| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| Yes | |
| No | |
| No | |
| 41.6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 180 | |
| -55 | |
| 125 | |
| Tube | |
| PAL | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

