| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Voltage Feedback Amplifier | |
| 2 | |
| No | |
| 80@±5V | |
| 400 | |
| 100 | |
| 85 | |
| Differential | |
| 4.5 | |
| 33 | |
| 5|9|12|15|18|24|28 | |
| ±2.25 | |
| ±16.5 | |
| ±3.3|±5|±9|±12|±15 | |
| 18 | |
| 90(Typ) | |
| 13 | |
| Single|Dual | |
| 740 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

