| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | 0.7um |
| Maximum Input Offset Voltage (mV) | 3@±5V |
| Minimum Single Supply Voltage (V) | 6.6 |
| Maximum Single Supply Voltage (V) | 15 |
| Minimum Dual Supply Voltage (V) | ±3.3 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±7.5 |
| Typical Input Bias Current (uA) | 14@±5V |
| Maximum Input Bias Current (uA) | 35@±5V |
| Maximum Quiescent Current (mA) | 33.6@±5V |
| Typical Output Current (mA) | 115@±5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1710 |
| Typical Slew Rate (V/us) | 5100@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.65@±5V |
| Input Offset Voltage Drift (uV/°C) | ±13(Typ) |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 20@±5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 13.4@±5V |
| Minimum PSRR (dB) | 63 |
| Minimum CMRR (dB) | 60 |
| Minimum CMRR Range (dB) | 60 to 65 |
| Typical Gain Bandwidth Product (MHz) | 2000 |
| Typical Settling Time (ns) | 118 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |