| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Sensor Type | Light to Digital |
| Peak Wavelength (nm) | 632 |
| Maximum Clock Frequency (kHz) | 0.74 |
| Maximum Fall Time (ns) | 300 |
| Maximum Rise Time (ns) | 300 |
| Interface Type | Serial (I2C, I3C) |
| Output Type | Digital |
| Low Level Output Voltage (V) | 0.27 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.98 |
| Typical Supply Current (uA) | 485 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 1.8 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Pin Count | 8 |