Infineon Technologies AGTC222S16F133FABKXUMA1Microcontrollers - MCUs
MCU 32-bit TriCore RISC 1MB Flash 3.3V 80-Pin TQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| AURIX | |
| RISC | |
| TriCore | |
| 133 | |
| 133 | |
| 32 | |
| Flash | |
| 1MB | |
| 96KB | |
| Yes | |
| CAN/LIN/SPI | |
| 59 | |
| 1 | |
| 14 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 3.3 | |
| 370 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
