ToshibaTA78M10SB(TP,Q)Linear Regulators
Standard Regulator Pos 10V 0.5A 3-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 10 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 200mV | |
| 8 | |
| 1800 | |
| 69.4°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 13.4 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
