VishayT83D475K050RCCL固体钽电容器
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 0.3 Ohm 125°C Medical T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 0.3 | |
| Low | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This T83D475K050RCCL solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 50 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. It is reliable with a failure rate grade of C. Its capacitance value is 4.7uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

