VishayT55B336M6R3C0070钽聚合物电容器
Cap Tant Polymer 33uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 6.3VDC | |
| 0.07 | |
| Ultra Low | |
| 1.36 | |
| 20.7 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| 3.5 | |
| 2.8 | |
| 1.9 |
Do you need a capacitor for a sample and hold circuit? Then use this T55B336M6R3C0070 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 6.3 VDC. Its leakage current is 20.7 μA. This solid capacitor has a maximum operating temperature of 105 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 33uF. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

