KEMET CorporationT510E108K004AHE010固体钽电容器
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1000uF | |
| 10% | |
| 4VDC | |
| 0.01 | |
| Low | |
| 5.339 | |
| 40 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 6 X 3.6 | |
| 7260-38 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 3.6 | |
| 0.50073 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T510E108K004AHE010 capacitor from Kemet does just that. It can withstand a voltage of 4 VDC. Its leakage current is 40 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 1000uF. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

