KEMET CorporationT495C476K006ATE250固体钽电容器
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 6.3VDC | |
| 0.25 | |
| Low | |
| 0.663 | |
| 3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 | |
| 0.22448 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This T495C476K006ATE250 solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

