KEMET CorporationT494D157K016AT固体钽电容器
Cap Tant Solid 150uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 16VDC | |
| 0.4 | |
| Low | |
| 0.612 | |
| 24 | |
| Polar | |
| 12 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This T494D157K016AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 24 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

