KEMET CorporationT398E106M025AT固体钽电容器
Cap Tant Solid 10uF 25V 20%( 7.1 X 5.8 X 10.5mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 25VDC | |
| Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 3 | |
| 5.08 | |
| 7.1 X 5.8 X 10.5 | |
| 3 leaded Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.1(Max) | |
| 5.8(Max) | |
| 10.5(Max) | |
| 0.5 | |
| 10.5(Max) |
Looking for high capacitance with a low footprint design? This T398E106M025AT tantalum solid capacitor from Kemet is what you need. Users like its 3 leaded outside bend standoff wire form. It can withstand a voltage of 25 VDC. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. The T398E106M025AT solid capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 7.1(Max) mm long, 10.5(Max) mm tall and 5.8(Max) mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

