KEMET CorporationT356A334K035AT固体钽电容器

Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125°C Bag

This T356A334K035AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.33uF. The T356A334K035AT solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    99 星期
    • Price: $1.4726
    1. 1000+$1.4726
    2. 2000+$1.4579
    3. 2500+$1.4433
    4. 3000+$1.4289
    5. 4000+$1.4146
    6. 5000+$1.4004
    7. 6000+$1.3864
    8. 10000+$1.3726
    9. 20000+$1.3589

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。