KEMET CorporationT350D226M006AT固体钽电容器
Cap Tant Solid 22uF 6.3V 20%( 5 X 8.6mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 1.1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 8.6 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.6(Max) | |
| 5(Max) | |
| 0.5 | |
| 8.6(Max) |
This T350D226M006AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 6.3 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.1 μA. Its capacitance value is 22uF. This product is 8.6(Max) mm tall with a diameter of 5(Max) mm. The T350D226M006AT solid capacitor has a radial termination style. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。