AmphenolT 3403 009圆形连接器

Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port

The T 3403 009 connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This female connector has 6 contacts that are plated with silver. Its shell size arrangement has nickel plating. This device has a maximum current rating of 5 A. This product is 17.5 mm long with a diameter of 20 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 100 °C.

33 个零件: 可以在 2 天内配送

    Total$70.16Price for 8

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 33
      • Price: $8.77

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。